
This 120-position rectangular connector features a current rating of 8.5A and operates within a temperature range of -65°C to 105°C. It is designed for screw mount applications and is packaged in bulk quantities of 25. The connector is made with bronze contacts that are gold plated, and it is compliant with RoHS regulations.
Sign in to ask questions about the Edac 516-120-000-301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 516-120-000-301 technical specifications.
| Package/Case | 120 |
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 8.5A |
| Depth | 106.55mm |
| Gender | Male |
| Length | 69.85mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 17 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 516 |
| Width | 38.74mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 516-120-000-301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
