
This 120-position receptacle connector features a current rating of 8.5A and an operating temperature range of -65°C to 105°C. It has a grey color with gold plating and is designed for panel mounting. The connector is packaged in bulk with 25 units per package and is compliant with RoHS regulations.
Sign in to ask questions about the Edac 516-120-000-402 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 516-120-000-402 technical specifications.
| Package/Case | 120 |
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 8.5A |
| Depth | 106.55mm |
| Gender | Receptacle |
| Length | 69.85mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 17 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 516 |
| Width | 38.74mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 516-120-000-402 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
