The 516-120-000-412 is a rack and panel connector with 120 contacts, featuring a straight body orientation and crimp termination method. It operates between -65°C and 125°C and can handle up to 8.5A of current. This connector is designed for panel mount applications and is manufactured by Edac.
Checking distributor stock and pricing after the page loads.
Edac 516-120-000-412 technical specifications.
| Type | Rack and Panel |
| Contact Gender | RCP |
| Number of Contacts | 120 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Max Current Rating | 8.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |