The Edac 516-120-542-412 is a rack and panel connector with 120 contacts, a straight body orientation, and wire wrap termination. It features a panel mount design, suitable for operating temperatures between -65°C and 125°C. This connector is rated for a maximum current of 8.5A.
Checking distributor stock and pricing after the page loads.
Edac 516-120-542-412 technical specifications.
| Type | Rack and Panel |
| Contact Gender | F |
| Number of Contacts | 120 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Max Current Rating | 8.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |