The Edac 516-120-591-412 is a rack and panel connector with 120 RCP contacts, crimp termination, and a straight body orientation. It is designed for panel mounting and has a maximum operating temperature range of -65°C to 125°C. This connector has a maximum current rating of 8.5A, making it suitable for high-current applications.
Checking distributor stock and pricing after the page loads.
Edac 516-120-591-412 technical specifications.
| Type | Rack and Panel |
| Contact Gender | RCP |
| Number of Contacts | 120 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Max Current Rating | 8.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |