Sign in to ask questions about the Edac 516-230-538 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 516-230-538 technical specifications.
| Package/Case | Metal |
| Depth | 22.23mm |
| Height | 39.78mm |
| Lead Free | Lead Free |
| Length | 56.03mm |
| Material | Metal |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Package Quantity | 25 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | 516 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Edac 516-230-538 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.