
Right-angle connector accessory, male gender, featuring a zinc die-cast metal housing with a gray finish. This component offers 20 contacts and 90 positions, with screw termination. Its dimensions are 79.2mm in length, 45.09mm in height, and 31.34mm in depth. Manufactured with lead-free materials.
Edac 516-230-590 technical specifications.
| Package/Case | Metal |
| Depth | 31.34mm |
| Gender | Male |
| Height | 45.09mm |
| Lead Free | Lead Free |
| Length | 79.2mm |
| Material | Metal |
| Number of Contacts | 20 |
| Number of Positions | 90 |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| Series | 516 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Edac 516-230-590 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.