Sign in to ask questions about the Edac 516-230-656 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 516-230-656 technical specifications.
| Body Material | Zinc |
| Package/Case | Metal |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 25 |
| Series | 516 |
| RoHS | Compliant |
Download the complete datasheet for Edac 516-230-656 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
