The 565-002-714-900 is a 1m long cable with a 3A current rating and 250V voltage rating. It features black PBT contacts and a plug connector with free ends. The cable is not Reach SVHC compliant.
Edac 565-002-714-900 technical specifications.
| Package/Case | 002 |
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Free Ends |
| Contact Material | PBT, Polybutylene |
| Current Rating | 3A |
| Length | 1m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.