
EDAC 565-002-724-900 CABLE ASSY, RCPT, WIRE FREE, 915MM, 2WAY
Edac 565-002-724-900 technical specifications.
| Package/Case | 002 |
| Color | Black |
| Connector Type B | Free Ends |
| Length | 1m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.