
3-position, straight, male rectangular wire housing for cable mounting. Features a 2.5mm pitch and accepts male pin contacts. Rated for 250V and a maximum current of 5A, with a continuous current rating of 3A. Operates across a temperature range of -40°C to 105°C and offers waterproof functionality. Constructed with UL94 V-0 flammability rating and lead-free materials, suitable for wire gauges 28AWG to 22AWG.
Sign in to ask questions about the Edac 565-003-000-310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 565-003-000-310 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Features | WATERPROOF |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| Series | 565 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Edac 565-003-000-310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.