
3-position, single-row rectangular wire housing with a straight, cable mount orientation. Features female socket contacts made of tin-plated bronze, rated for 3A and 100V, with a 2.5mm pitch. Designed for crimp termination of wire gauges from 28AWG to 22AWG. This black, waterproof receptacle operates between -40°C and 105°C, with UL94 V-0 flammability.
Sign in to ask questions about the Edac 565-003-000-410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 565-003-000-410 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Features | WATERPROOF |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Reach SVHC Compliant | No |
| Series | 565 |
| Termination | Crimp |
| Voltage Rating | 100V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Edac 565-003-000-410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
