This 3-contact HDR wire-to-board connector features a straight body orientation and a panel mount design. It has a terminal pitch of 2.5mm and a crimp termination method. The connector is rated for a maximum operating temperature of 105°C and a maximum voltage rating of 250V. It can handle a maximum current of 3A and is suitable for use in environments with temperatures as low as -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 565-003-420-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.5 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Rows | 1 |
| Product Length (mm) | 11.6 |
| Product Depth (mm) | 15.5 |
| Product Height (mm) | 8.95 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 250V |
| Cage Code | 31781 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 565-003-420-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.