Conn Housing PL 3 POS Crimp ST Cable Mount
Checking distributor stock and pricing after the page loads.
Edac 566-003-000-120 technical specifications.
| Contact Type | Male Pin |
| Features | WATERPROOF |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 75 |
| Packaging | Bulk |
| Series | 566 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.