This 3-position connector features waterproof construction and lead-free plating. It has a male pin contact type and a pitch of 0.079 inch. The connector is designed for through-hole mounting and is available in a 25-pack bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 566-003-420-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 566-003-420-101 technical specifications.
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Features | WATERPROOF |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Series | 566 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 566-003-420-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.