Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 566-003-420-301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 566-003-420-301 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 566 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Edac 566-003-420-301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.