This 3-position shrouded header from Edac features a brass contact material and a tin mating finish. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is rated for 250V and is packaged in bulk. It is also rated for IP67, making it waterproof and dust tight.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 566-003-421-701 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 566-003-421-701 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 566 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Edac 566-003-421-701 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.