
This waterproof connector features a 3-position, 1-row design with multiple color options and tin-plated contacts. It is lead-free and unshielded, with a length of 0.392foot. The connector is available in a package quantity of 100, making it suitable for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 566-003-714-120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 566-003-714-120 technical specifications.
| Color | Multiple |
| Contact Plating | Tin |
| Features | WATERPROOF |
| Lead Free | Lead Free |
| Length | 0.392foot |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Series | 566 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Edac 566-003-714-120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.