This 4-contact cable mount housing features a crimp termination method and is rated for a maximum operating temperature of 105°C and a maximum voltage rating of 300V. The housing has a terminal pitch of 5mm and a body orientation of straight. It is designed for use in applications where a high current rating of 5A is required, with a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Terminal Pitch (mm) | 5 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Length (mm) | 20.45 |
| Product Depth (mm) | 15.5 |
| Product Height (mm) | 32 |
| Type | Housing |
| Gender | M |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 5A |
| Max Voltage Rating | 300V |
| Cage Code | 31781 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |