9-position, 2-row D-Subminiature plug connector with right-angle, through-hole mounting. Features brass signal contacts with gold plating, a 5A current rating, and a shielded metal housing. Operating temperature range is -55°C to 105°C, with a UL94 V-0 flammability rating. Dimensions include 12.6mm height, 30.8mm length, and 18.3mm width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 621-009-260-043 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 621-009-260-043 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Material | Metal |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 2.74mm |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | 621 |
| Shell Size | E |
| Termination | Solder |
| Width | 18.3mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 621-009-260-043 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.