
This 9-position D-Subminiature connector features a 2-row design with a current rating of 5A. It has a shielded construction and is made from metal with a gold-plated contact. The connector is available in a packaging of 25 units per rail or tube and is compliant with RoHS regulations. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Edac 621-009-668-032 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Height | 12.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 621 |
| Termination | Solder |
| Width | 18.3mm |
| RoHS | Compliant |
No datasheet is available for this part.