
15-position, right-angle D-Subminiature plug connector with solder termination. Features brass signal contacts with gold plating for reliable connections. Rated for 5A current and operates across a wide temperature range of -55°C to 105°C. Shielded housing in black, constructed with UL94 V-0 rated material, ensures durability and signal integrity. Mounts via through-hole for panel applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 621-015-260-043 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 621-015-260-043 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Height | 12.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.2mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 2.74mm |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | 621 |
| Shell Size | A |
| Termination | Solder |
| Width | 18.3mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 621-015-260-043 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.