
25-position, 2-row D-Subminiature connector with right-angle orientation and through-hole, panel mount termination. Features brass and bronze signal contacts with gold plating for enhanced conductivity, housed in a black, shielded metal shell. Rated for 5A current and operates within a -55°C to 105°C temperature range, with a UL94 V-0 flammability rating. Polyester dielectric material ensures reliable performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 621-025-268-032 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 621-025-268-032 technical specifications.
| Color | Black |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Polyester |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Height | 12.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53mm |
| Material | Metal |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 2.76mm |
| Plating | Steel |
| Series | 621 |
| Shell Size | B |
| Termination | Solder |
| Width | 18.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Edac 621-025-268-032 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.