
9-position, 2-row D-Subminiature female receptacle with right-angle orientation and through-hole mounting. Features gold-plated bronze signal contacts, a shielded metal housing in black, and a 5A current rating. Operating temperature range is -55°C to 105°C, with a UL94 V-0 flammability rating. This lead-free, RoHS-compliant component is designed for panel mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 622-009-260-043 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 622-009-260-043 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Material | Metal |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 2.74mm |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | 622 |
| Shell Size | E |
| Termination | Solder |
| Width | 18.3mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 622-009-260-043 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.