Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 622-037-260-012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 12.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 69.3mm |
| Number of Positions | 37 |
| Number of Rows | 2 |
| RoHS Compliant | No |
| Width | 18.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Edac 622-037-260-012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.