
37-position, 2-row D-Subminiature socket connector with right-angle, through-hole mounting. Features gold-plated bronze signal contacts with a 2.76mm pitch and a 5A current rating. Shielded, black polyester dielectric housing with UL94 V-0 flammability rating. Operates from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Edac 622-037-260-043 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Polyester |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Height | 12.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 69.3mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 2.76mm |
| Plating | Steel |
| RoHS Compliant | No |
| Series | 622 |
| Shell Size | C |
| Termination | Solder |
| Width | 18.3mm |
| RoHS | Not Compliant |
No datasheet is available for this part.