15-position, 2-row female D-Subminiature connector with right-angle mounting and through-hole termination. Features gold-plated bronze signal contacts and a shielded black polyester dielectric housing. Rated for 5A current and operates within a temperature range of -55°C to 125°C. UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Polyester |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 626 |
| Termination | Solder |
| Width | 25.1mm |
| RoHS | Not Compliant |