25-position, 2-row D-Subminiature connector with right-angle, through-hole mounting for panel applications. Features gold-plated bronze signal contacts and a shielded, black polyester dielectric housing. Rated for 5A current and operates from -55°C to 125°C, with UL94 V-0 flammability.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Polyester |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Height | 12.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 2.76mm |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | 626 |
| Shell Size | B |
| Termination | Solder |
| Width | 25.1mm |
| RoHS | Compliant |