This 15-pin D-subminiature connector features a THERMOPLASTIC insulator and a commercial reliability rating. It can handle a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector has a termination type of solder and a contact finish termination of TIN/LEAD. It is designed for use in applications where a high dielectric withstanding voltage is required, with a rating of 1000VAC.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 15 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 627 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 5 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | FLASH |
| Contact Finish Termination | TIN/LEAD |
| Mating Contact Row Spacing | 0.112 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | False |