
25-position D-Subminiature connector, male gender, with straight, through-hole termination. Features brass contacts with gold plating, a metal package, and a black housing with a UL94 V-0 flammability rating. Operates within a temperature range of -55°C to 105°C, with a maximum current rating of 5A. This RoHS compliant component offers a 2.76mm pitch and a shell size of B.
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 13.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.76mm |
| Plating | Steel |
| RoHS Compliant | Yes |
| Shell Size | B |
| Termination | Through Hole |
| Width | 12.6mm |
| RoHS | Compliant |