
25-position, 2-row D-Subminiature connector with straight, through-hole mounting for panel applications. Features brass signal contacts with gold plating for enhanced conductivity and a shielded, black metal package. Rated for 5A current and operating temperatures from -55°C to 105°C, with a UL94 V-0 flammability rating. This RoHS compliant component offers a 2.76mm pitch and solder termination.
Edac 627-025-220-047 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Height | 13.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Pitch | 2.76mm |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | 627 |
| Shell Size | B |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 627-025-220-047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
