Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 627-025-221-057 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 25 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 627 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 5 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | FLASH |
| Contact Finish Termination | TIN/LEAD |
| Mating Contact Row Spacing | 0.112 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Edac 627-025-221-057 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.