This 25-position 2-row D-subminiature connector features a metal housing with a black finish, brass contacts plated with gold. It has a flammability rating of UL94 V-0 and is lead-free. The connector measures 53mm in length, 17.6mm in height, and 12.6mm in width.
Edac 627-025-620-057 technical specifications.
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 17.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53mm |
| Number of Positions | 25 |
| Number of Rows | 2 |
| RoHS Compliant | No |
| Width | 12.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.