This shielded D-subminiature connector features 37 positions in two rows, with a through hole/panel mount configuration. It is constructed with a metal package, black color, and brass contacts plated with gold. The dielectric material is polyester, and the connector is shielded for electromagnetic interference protection. It meets the UL94 V-0 flammability rating and is lead-free. The operating temperature range is -55°C to 105°C, and it is compliant with RoHS regulations.
Sign in to ask questions about the Edac 627-037-321-056 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 627-037-321-056 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Polyester |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 627 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 627-037-321-056 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.