Edac 628-000-943 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Lead Free | Lead Free |
| Length | 3m |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 628 |
| Shielding | Shielded |
| USB Standard | USB 1.1 |
| Voltage Rating | 40V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Edac 628-000-943 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
