This D-Subminiature connector features a metal housing with a black finish, is lead-free and RoHS compliant, and has a flammability rating of UL94 V-0. The connector has 9 positions in 2 rows, with a height of 17.6mm and a width of 12.6mm. The contacts are made of bronze with a gold plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 628-009-220-057 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 17.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Number of Positions | 9 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 628-009-220-057 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.