15-position, 2-row D-subminiature connector featuring female solder terminals with a 0.108 inch pitch. This shielded, through-hole mount connector boasts gold-plated bronze contacts for signal applications, a 5A current rating, and a black polyester dielectric. The metal package and housing are UL94 V-0 rated for flammability and operate within a temperature range of -55°C to 105°C. Dimensions are 39.2mm length, 12.6mm width, and 13.1mm height, with #4-40 mounting hardware.
Edac 628-015-220-047 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Polyester |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Height | 13.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 628 |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 628-015-220-047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.