
Standard D-Subminiature Connector, 15 positions, 2 rows, straight orientation, featuring a metal package with a black housing. Contacts are bronze with gold plating, designed for signal applications, and rated for 5A. This shielded connector has a pitch of 2.74mm, a solder termination, and mounts via through-hole or panel. Operating temperature range is -55°C to 105°C, with a UL94 V-0 flammability rating.
Sign in to ask questions about the Edac 628-015-220-057 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 628-015-220-057 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Polyester |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Height | 17.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 2.74mm |
| Plating | Steel |
| RoHS Compliant | No |
| Series | 628 |
| Shell Size | A |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Edac 628-015-220-057 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
