
25-position, 2-row D-Subminiature connector with straight, through-hole mounting. Features gold-plated bronze signal contacts and a shielded, black metal housing. Rated for 5A current and operates from -55°C to 105°C, with a UL94 V-0 flammability rating. This lead-free, RoHS-compliant component is designed for panel mount applications.
Edac 628-025-222-048 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Height | 13.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 2.76mm |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | 628 |
| Shell Size | B |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 628-025-222-048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.