
25-position, 2-row D-Subminiature receptacle with a shielded metal housing. Features gold-plated bronze signal contacts, a 5A current rating, and UL94 V-0 flammability. Designed for through-hole, panel mount termination with solder connections. Operates from -55°C to 105°C.
Edac 628-025-620-057 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 17.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 628 |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Edac 628-025-620-057 to view detailed technical specifications.
No datasheet is available for this part.
