This DB9 D-Sub assembly features 15 positions in a 3-row configuration, with a package quantity of 25. The contacts are made of bronze with a gold plating, and the assembly has a flammability rating of UL94 V-0. The dimensions of the assembly are 30.8mm in length, 14.6mm in width, and 12.6mm in height, with a black housing color. The assembly is lead-free.
Sign in to ask questions about the Edac 632-015-266-033 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 632-015-266-033 technical specifications.
| Package/Case | 125 |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 12.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 25 |
| Series | 632 |
| Width | 14.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Edac 632-015-266-033 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.