D-Sub High Density Connectors 15P RCPT R/A .125 HD
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 12.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 25 |
| Series | 632 |
| Width | 14.6mm |
| RoHS | Not Compliant |