This 15-position D-Subminiature connector features a 3-row design with a current rating of 15A. It is constructed with a bronze contact material and gold plating, and is shielded for added protection. The connector is available in a package quantity of 50 and is packaged in a tray. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is lead-free and meets the UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 632-015-666-032 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Height | 12.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | 632 |
| Termination | Solder |
| Width | 14.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Edac 632-015-666-032 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.