This 15-position D-Subminiature connector features a shielded design and meets the UL94 V-0 flammability rating. It has a black housing and is made with lead-free materials. The connector is available in a tray packaging with 25 pieces per package. It can be mounted through a hole or on a panel and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Polyester |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Height | 12.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | 632 |
| Termination | Solder |
| Width | 14.6mm |
| RoHS | Not Compliant |