
This 15-position D-Subminiature female connector features a current rating of 5A and a maximum operating temperature of 125°C. It is lead free and RoHS compliant. The connector has a right-angle orientation and a pitch of 2.29mm. It is available in a package quantity of 25 and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 634-015-263-032 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 634-015-263-032 technical specifications.
| Package/Case | Metal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Pitch | 2.29mm |
| Plating | Tin, Steel, Lead |
| RoHS Compliant | Yes |
| Series | 634 |
| Shell Size | E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 634-015-263-032 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.