High-density D-subminiature receptacle with 15 signal positions across 3 rows. Features gold-plated bronze contacts for reliable signal transmission and a steel shell for durability. This right-angle, through-hole mounted connector has a blue nylon dielectric and polyester insulation, rated UL94 V-0 for flammability. Operating temperature range is -40°C to 230°C, with a current rating of 5A.
Edac 634-015-274-990 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 22.2mm |
| Housing Color | Blue |
| Insulation | Insulated |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 10000 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Tin |
| Series | 634 |
| Shell Material | Steel |
| Termination | Solder |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 634-015-274-990 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.