
Female D-Subminiature connector with 15 positions and 3 rows, featuring a 1.52mm contact pitch. Constructed with a steel shell and bronze contacts plated with gold for signal integrity. Offers a 1A current rating and operates within a temperature range of -40°C to 230°C. Designed for through-hole, panel mounting with solder termination and a UL94 V-0 flammability rating.
Edac 634-015-274-992 technical specifications.
| Body Material | Steel |
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.29mm |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | 634 |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 634-015-274-992 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
