
This 26-position D-subminiature connector is designed for high-current applications, with a current rating of 5A. It features a shielded design and is available in a 50-pack bulk packaging. The connector is RoHS compliant and has a maximum operating temperature of 105°C, with a minimum operating temperature of -55°C. It is suitable for through hole and panel mount applications.
Edac 634-026-263-030 technical specifications.
| Color | Black, Blue |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Features | Shielded |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 634 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 634-026-263-030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.