This 26-position D-subminiature connector features a 5A current rating and operates within a temperature range of -55°C to 105°C. It is designed for through hole and panel mount applications. The connector is shielded and has a gold contact plating. It is available in a bulk packaging quantity of 50 units.
Edac 634-026-263-041 technical specifications.
| Color | Black, Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Features | Shielded |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.29mm |
| Plating | Tin, Steel, Lead |
| RoHS Compliant | Yes |
| Series | 634 |
| Shell Size | A |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 634-026-263-041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.