
This D-Subminiature connector features 26 positions in a 3-row configuration, with a package quantity of 25. It has a height of 12.6mm, length of 39.2mm, and width of 22.2mm. The connector is made of bronze with a gold plating, and is compliant with RoHS regulations. It has a flammability rating of UL94 V-0 and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 634-026-263-043 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 634-026-263-043 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 12.6mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 39.2mm |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | 634 |
| Width | 22.2mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 634-026-263-043 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.